Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RB-0505D

The RB-0505D is a 1W, unregulated, dual-output DC/DC converter that converts a nominal 5VDC input to a ±5VDC output.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The RB-0505D is a 1W, unregulated, dual-output DC/DC converter that converts a nominal 5VDC input to a ±5VDC output.
Search Keywords: RB0505D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RB-0505D
Alias/AKA: 10000106
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 19.6 x 6 x 10.24388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RB-0505D RoHS compliant?
Yes, RB-0505D is RoHS compliant.
What is the lead time for RB-0505D?
The standard lead time for RB-0505D is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$6.30
50
$6.16
100
$5.91
250
$5.90
500
$5.88
1,000
$5.87
2,500
$5.85
5,000 +
$5.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!