- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RACV20-24-LP
Description
+
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 24; mA. Out: 0-830
Search Keywords: RACV2024LP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACV20-24-LP
-
Alias/AKA:21000298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Manufacturer Stock:
480
can ship
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$14.036
10
$12.760
30
$12.190
50
$11.920
100
$11.570
250
$11.100
500
$10.730
1,000 +
$10.370
Click for Quote
Log in
to unlock special pricing