- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- RACPRO1-T240/24
RECOM
RACPRO1-T240/24
The RACPRO1-T240/24 is a 240W, 24VDC DIN-rail AC/DC power supply that accepts a three-phase 320-575VAC input.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The RACPRO1-T240/24 is a 240W, 24VDC DIN-rail AC/DC power supply that accepts a three-phase 320-575VAC input.
Search Keywords: RACPRO1T24024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACPRO1-T240/24
-
Alias/AKA:23000031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:RS
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RACPRO1-T240/24 RoHS compliant?
Yes, RACPRO1-T240/24 is RoHS compliant.
What is the lead time for RACPRO1-T240/24?
The standard lead time for RACPRO1-T240/24 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
766
can ship
7 Weeks
can ship
10/23/26