- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- RACPRO1-S120/12
RECOM
RACPRO1-S120/12
120W AC-DC Power Supply - 12VDC - DIN-Rail - Single Phase Input 85 to 132VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
120W AC-DC Power Supply - 12VDC - DIN-Rail - Single Phase Input 85 to 132VAC
Search Keywords: RACPRO1S12012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACPRO1-S120/12
-
Alias/AKA:23000064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RACPRO1-S120/12 RoHS compliant?
Yes, RACPRO1-S120/12 is RoHS compliant.
What is the lead time for RACPRO1-S120/12?
The standard lead time for RACPRO1-S120/12 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 11/6/26
Manufacturer Stock:
271
can ship
7 Weeks
can ship
11/16/26