- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM65-15S/OF
Description
+
65W AC/DC-Converter 'MEDLINE' OF 4kV reg; V. In: 85-264; V. Out: 15; mA. Out: 4340
Search Keywords: RACM6515SOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM65-15S/OF
-
Alias/AKA:21000267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$96.85
5
$89.63
10
$87.03
20
$82.26
50
$80.07
100 +
$79.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments