- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM65-05S
Description
+
65W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 05; mA. Out: 10000
Search Keywords: RACM6505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM65-05S
-
Alias/AKA:21000244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$118.18
5
$109.36
10
$106.19
20
$100.37
50
$97.69
100 +
$96.41
Click for Quote
Log in
to unlock special pricing