Image is representational - see mfr. specs

RACM60-48SK/OF

RECOM

AC/DC Converter - 60W - Output: 48VDC - Input: 80-264VAC - Open Frame - 2x3 inches

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
AC/DC Converter - 60W - Output: 48VDC - Input: 80-264VAC - Open Frame - 2x3 inches
Search Keywords: RACM6048SKOF
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    RECOM
  • Número do item:
    RACM60-48SK/OF
  • Alias/AKA:
    21000370
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    100,240 V
  • DC Input Voltage:
    N/A
  • Dimension:
    78.4 x 53 x 31.5104mm(Max)mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 25
Ships today, if you order in
Manufacturer Stock:
117 Pode enviar
26 Weeks Pode enviar 20/11/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$26.50
5
$24.80
10
$23.64
25
$22.94
50
$21.96
100
$21.05
250 +
$20.49
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!