- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM60-24SK/OF-CTN
Description
+
AC/DC Converter - 60W - Output: 24VDC - Input: 80-264VAC - Open Frame - 2x3 inches
Search Keywords: RACM6024SKOFCTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM60-24SK/OF-CTN
-
Alias/AKA:20001350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
288
$52.30
576
$26.71
864
$18.18
1,152 +
$17.82
Click for Quote
Log in
to unlock special pricing