- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM60-24SK/OF
RECOM
RACM60-24SK/OF
AC/DC Converter - 60W - Output: 24VDC - Input: 80-264VAC - Open Frame - 2x3 inches
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM60-24SK/OF
-
Alias/AKA:21000368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:100,240 V
-
Dimension:78.4 x 53 x 31.5104mm(Max)mm