- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM60-12SK/OF/2X4
Description
+
AC/DC Converter - 60W - Output: 12VDC - Input: 80-264VAC - Open Frame - 2x4 inches
Search Keywords: RACM6012SKOF2X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM60-12SK/OF/2X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
7
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
7
$24.04
10
$23.35
25
$22.43
50
$21.73
100
$21.03
250 +
$20.11
Click for Quote
Log in
to unlock special pricing