- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM60-05SK/OF
Description
+
AC/DC Converter - 60W - Output: 5VDC - Input: 80-264VAC - Open Frame - 2x3 inches
Search Keywords: RACM6005SKOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM60-05SK/OF
-
Alias/AKA:21000365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:100,240 V
-
DC Input Voltage:N/A
-
Dimension:78.4 x 53 x 31.5104mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$25.80
5
$22.83
10
$22.64
25
$21.95
50
$21.72
100
$21.61
250 +
$21.50
Click for Quote
Log in
to unlock special pricing