Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RACM550-48SG/OF

AC/DC Converter - 48VDC - 550 Watt - 5” x 3” - Open Frame

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AC/DC Converter - 48VDC - 550 Watt - 5” x 3” - Open Frame
Search Keywords: RACM55048SGOF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RACM550-48SG/OF
Alias/AKA: 21000338
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 230 V
Dimension: 127 x 76 x 38104mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RACM550-48SG/OF RoHS compliant?
Yes, RACM550-48SG/OF is RoHS compliant.
What is the lead time for RACM550-48SG/OF?
The standard lead time for RACM550-48SG/OF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$159.52
5
$146.63
10
$140.06
20
$137.06
50
$128.54
100 +
$119.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!