- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM550-48SG/ENC
Description
+
550 W, Single Output, 48 VDC@11.46 A Industrial/Medical AC-DC Power Supply
Search Keywords: RACM55048SGENC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM550-48SG/ENC
-
Alias/AKA:21000396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$148.64
5
$137.55
10
$131.66
20
$126.25
50
$122.88
100 +
$121.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments