- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM550-36SG/ENC
RECOM
RACM550-36SG/ENC
550 W, Single Output, 36 VDC@15.28 A Industrial/Medical AC-DC Power Supply
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
550 W, Single Output, 36 VDC@15.28 A Industrial/Medical AC-DC Power Supply
Search Keywords: RACM55036SGENC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM550-36SG/ENC
-
Alias/AKA:21000395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RACM550-36SG/ENC RoHS compliant?
Yes, RACM550-36SG/ENC is RoHS compliant.
What is the lead time for RACM550-36SG/ENC?
The standard lead time for RACM550-36SG/ENC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$147.34
5
$143.25
10
$141.29
20
$140.93
50
$135.71
100 +
$132.23
Click for Quote
Log in
to unlock special pricing