- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM40-48SK/OF
RECOM
RACM40-48SK/OF
RACM40 Series 48 V 833 mA 40 W Single Output Open Frame AC/DC-Converter
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RACM40 Series 48 V 833 mA 40 W Single Output Open Frame AC/DC-Converter
Search Keywords: RACM4048SKOF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RACM40-48SK/OF |
| Alias/AKA: | 21000364 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is RACM40-48SK/OF RoHS compliant?
Yes, RACM40-48SK/OF is RoHS compliant.
What is the lead time for RACM40-48SK/OF?
The standard lead time for RACM40-48SK/OF is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
185
can ship
26 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$24.19
5
$22.63
10
$21.58
25
$20.94
50
$20.33
100
$19.22
250 +
$18.71
Click for Quote
Log in
to unlock special pricing