- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM40-36SK/OF
Description
+
RACM40 Series 36 V 1111 mA 40 W Single Output Open Frame AC/DC-Converter
Search Keywords: RACM4036SKOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM40-36SK/OF
-
Alias/AKA:21000363
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
196
can ship
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$22.05
5
$20.63
10
$19.68
25
$19.09
50
$18.53
100
$17.52
250 +
$17.05
Click for Quote
Log in
to unlock special pricing