- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM40-24SK/OF
Description
+
RACM40 Series 24 V 1667 mA 40 W Single Output Open Frame AC/DC-Converter
Search Keywords: RACM4024SKOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM40-24SK/OF
-
Alias/AKA:21000362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
4
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$24.871
4
$22.610
5
$21.150
10
$20.180
25
$19.570
50
$19.010
100
$17.970
250 +
$17.490
Click for Quote
Log in
to unlock special pricing