- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM30-54SK/277/W
RECOM
RACM30-54SK/277/W
30W AC-DC Power Supply - 54VDC - Input: 85-305VAC - 4kV - Regulated - Wires
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
30W AC-DC Power Supply - 54VDC - Input: 85-305VAC - 4kV - Regulated - Wires
Search Keywords: RACM3054SK277W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM30-54SK/277/W
-
Alias/AKA:20001776
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is RACM30-54SK/277/W RoHS compliant?
Yes, RACM30-54SK/277/W is RoHS compliant.
What is the lead time for RACM30-54SK/277/W?
The standard lead time for RACM30-54SK/277/W is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5
$19.73
24
$18.25
48
$17.72
72
$17.47
120
$16.75
264
$16.31
504 +
$16.09
Click for Quote
Log in
to unlock special pricing