- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM30-36SK/277
Description
+
30W AC-DC Power Supply - 36VDC - Input: 85-305VAC - 4kV - Regulated - Thru Hole
Search Keywords: RACM3036SK277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM30-36SK/277
-
Alias/AKA:20001719
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11
Order Increment:
11
26 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
11
$16.40
33
$15.91
55
$15.45
110
$14.60
253
$14.21
506
$14.03
1,001 +
$13.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments