- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM30-24SK/277/W
Description
+
RACM30 Series 30 W 24 V 85 to 305 VAC Single Output Wired AC/DC Converter
Search Keywords: RACM3024SK277W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM30-24SK/277/W
-
Alias/AKA:20001469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
48
can ship 8/3/26
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$17.61
24
$16.30
48
$15.83
72
$15.60
120
$14.96
264
$14.56
504 +
$14.37
Click for Quote
Log in
to unlock special pricing