- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM30-24SER/W
Description
+
30W AC/DC-Converter 'MEDLINE' W 4.4kV reg; V. In: 90-264; V. Out: 24; mA. Out: 1250
Search Keywords: RACM3024SERW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM30-24SER/W
-
Alias/AKA:20001141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
95
can ship
51 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
1
$53.31
5
$47.56
10
$46.14
30
$44.17
50
$42.35
100
$41.22
250 +
$40.68
Click for Quote
Log in
to unlock special pricing