- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM30-15SK/277
RECOM
RACM30-15SK/277
RACM30 Series 30 W 15 V 85 to 305 VAC Single Output Through Hole AC/DC Converter
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
RACM30 Series 30 W 15 V 85 to 305 VAC Single Output Through Hole AC/DC Converter
Search Keywords: RACM3015SK277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM30-15SK/277
-
Alias/AKA:20001461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Frequently Asked Questions
Is RACM30-15SK/277 RoHS compliant?
Yes, RACM30-15SK/277 is RoHS compliant.
What is the lead time for RACM30-15SK/277?
The standard lead time for RACM30-15SK/277 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
11
Order Increment:
11
24 Weeks
can ship
2/22/27