- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM30-12DK/277
Description
+
RACM30 Series 30 W ±12 V 85 to 305 VAC Dual Output AC/DC Converter
Search Keywords: RACM3012DK277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM30-12DK/277
-
Alias/AKA:20001463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
11
$13.17
33
$12.98
55
$12.79
110
$12.44
253
$12.29
506
$12.21
1,001 +
$12.06
Click for Quote
Log in
to unlock special pricing