- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM30-05SK/277/OF
Description
+
30W AC/DC-Converter - 05VDC - Input: 85-305 VAC - -40 to 50°C - open Frame 1.5"x3" - Connector
Search Keywords: RACM3005SK277OF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM30-05SK/277/OF
-
Alias/AKA:20001478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
102
can ship
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
12
$12.07
36
$11.79
60
$11.67
108
$11.52
252
$11.31
504
$11.13
1,008 +
$10.96
Click for Quote
Log in
to unlock special pricing