- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM30-05SK/277
Description
+
30 W 5 V 4kV Isolated Single Output Open Frame 1.5x3" POWERLINE AC/DC-Converter"
Search Keywords: RACM3005SK277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM30-05SK/277
-
Alias/AKA:20001459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
11
$16.67
33
$16.34
55
$16.20
110
$15.81
253
$14.97
506
$14.82
1,001 +
$14.79
Click for Quote
Log in
to unlock special pricing