- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM18-05SER
RECOM
RACM18-05SER
AC/DC CONVERTER 5V 13W
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC/DC CONVERTER 5V 13W
Search Keywords: RACM1805SER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM18-05SER
-
Alias/AKA:20001116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is RACM18-05SER RoHS compliant?
Yes, RACM18-05SER is RoHS compliant.
What is the lead time for RACM18-05SER?
The standard lead time for RACM18-05SER is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
2
can ship
51 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
1
$77.03
5
$53.69
10
$49.26
30
$45.09
50
$44.76
100
$44.65
250 +
$44.54
Click for Quote
Log in
to unlock special pricing