- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM16E-12SK/277
Description
+
16W AC/DC Power Supply - 12 VDC - Encapsulated - Constant Voltage/Current - +85°C - Through Hole
Search Keywords: RACM16E12SK277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM16E-12SK/277
-
Alias/AKA:20001534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$9.01
30
$8.54
60
$8.09
105
$7.79
255
$7.75
510
$7.71
1,005 +
$7.67
Click for Quote
Log in
to unlock special pricing