- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM15E-24SK/OF
Description
+
15W AC/DC Power Supply - 24 VDC - Open Frame - Constant Voltage/Current - +85°C - Connectors
Search Keywords: RACM15E24SKOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM15E-24SK/OF
-
Alias/AKA:20001542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
18
Order Increment:
18
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
18
$7.10
36
$7.00
54
$6.94
108
$6.84
252
$6.71
504
$6.61
1,008 +
$6.51
Click for Quote
Log in
to unlock special pricing