- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM140E-48SK/OF
RECOM
RACM140E-48SK/OF
140W AC/DC Power Supply - 48VDC - Open Frame - 3"x5"
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
140W AC/DC Power Supply - 48VDC - Open Frame - 3"x5"
Search Keywords: RACM140E48SKOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM140E-48SK/OF
-
Alias/AKA:20001578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is RACM140E-48SK/OF RoHS compliant?
Yes, RACM140E-48SK/OF is RoHS compliant.
What is the lead time for RACM140E-48SK/OF?
The standard lead time for RACM140E-48SK/OF is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
8
Order Increment:
8
26 Weeks
can ship
3/29/27