- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM140E-36SK/OF
Description
+
140W AC/DC Power Supply - 36VDC - Open Frame - 3"x5"
Search Keywords: RACM140E36SKOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM140E-36SK/OF
-
Alias/AKA:20001577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
8
$32.92
16
$31.94
32
$31.01
56
$29.32
104
$29.24
256
$28.16
504 +
$27.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments