- Home ›
- All Products›
- RACM130E-24SK/OF
Description
+
The RACM130E-24SK/OF is an open-frame, 130W AC/DC converter that provides a regulated 24VDC output from a universal AC input.
Search Keywords: RACM130E24SKOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM130E-24SK/OF
-
Alias/AKA:20001246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Manufacturer Stock:
467
can ship
Minimum Order Quantity:
9
Order Increment:
9
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
9
$26.63
18
$26.12
27
$25.09
54
$23.77
108
$22.99
252
$22.93
504 +
$22.87
Click for Quote
Log in
to unlock special pricing