- Home ›
- All Products›
- RACM130E-12SK/OF
Description
+
AC/DC Power Supply Single-OUT 12V 10.8A 130W 6-Pin Tray
Search Keywords: RACM130E12SKOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM130E-12SK/OF
-
Alias/AKA:20001311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
537
can ship
Minimum Order Quantity:
9
Order Increment:
9
26 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
9
$28.78
18
$28.22
27
$27.96
54
$27.89
108
$27.82
252
$27.75
504 +
$27.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT