- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM100-48S
Description
+
100W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 48; mA. Out: 2090
Search Keywords: RACM10048S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM100-48S
-
Alias/AKA:21000201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$229.17
3
$228.60
5
$168.81
8
$125.29
10 +
$122.79
Click for Quote
Log in
to unlock special pricing