- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM100-24S
RECOM
RACM100-24S
100W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 24; mA. Out: 4170
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
100W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 24; mA. Out: 4170
Search Keywords: RACM10024S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM100-24S
-
Alias/AKA:21000200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is RACM100-24S RoHS compliant?
Yes, RACM100-24S is RoHS compliant.
What is the lead time for RACM100-24S?
The standard lead time for RACM100-24S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Manufacturer Stock:
40
can ship
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$224.68
3
$224.12
5
$165.50
8
$122.83
10 +
$120.38
Click for Quote
Log in
to unlock special pricing