- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM06E-24SK/277
Description
+
The RACM06E-24SK/277 is a 6W AC/DC converter that provides a regulated 24VDC output from a wide universal AC input.
Search Keywords: RACM06E24SK277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM06E-24SK/277
-
Alias/AKA:20001560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
18
Order Increment:
18
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
18
$8.17
36
$7.75
54
$7.34
108
$7.03
252
$7.02
504
$7.00
1,008 +
$6.98
Click for Quote
Log in
to unlock special pricing