- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RACD20-500-LP
Description
+
AC/DC LED Power Supply 20W Single 4-Pin
Search Keywords: RACD20500LP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACD20-500-LP
-
Alias/AKA:21000291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Input/Output Type:AC/DC8097
-
Type:Constant Current8116
-
Dimming:N/A
-
Maximum Output Power:20 W
-
Output Voltage Range:2 to 40 VDC
-
Maximum Output Current:500 mA
-
Termination Style:Lead Wire8115
-
Operating Temperature:-20 to 45 °C
-
Warranty:38117Year
-
Family:RACD20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$13.79
30
$12.76
50
$12.73
100
$12.21
250
$11.71
500
$11.39
1,000 +
$11.25
Click for Quote
Log in
to unlock special pricing