- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RACD07-700
Description
+
7W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg
Search Keywords: RACD07700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACD07-700
-
Alias/AKA:22000001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.66
25
$11.84
50
$11.56
100
$11.22
250
$11.16
500
$10.94
1,000 +
$10.88
Click for Quote
Log in
to unlock special pricing