- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RACD07-350
RECOM
RACD07-350
AC/DC LED Power Supply 7W Single 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RACD07-350 |
| Alias/AKA: | 22000000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Input/Output Type: | AC/DC8097 |
| Type: | Constant Current8116 |
| Maximum Output Power: | 7 W |
| Output Voltage Range: | 10 to 20 VDC |
| Maximum Output Current: | 350 mA |
| Termination Style: | Lead Wire8115 |
| Operating Temperature: | -20 to 40 °C |
| Warranty: | 38117Year |
| Family: | RACD07 |