- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RACD07-250
Description
+
LED Driver - AC/DC Converter - 1 Output 250mA 14 to 28V - 90 to 295VAC Input - 75% Efficiency - 7 W - IP67 - Wire Leads - Chassis Mount.
Search Keywords: RACD07250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACD07-250
-
Alias/AKA:22000031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$12.66
25
$11.83
50
$11.41
100
$11.17
250
$11.11
500
$10.89
1,000 +
$10.86
Click for Quote
Log in
to unlock special pricing