- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RACD06-500-LP
Description
+
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-12; mA. Out: 500
Search Keywords: RACD06500LP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACD06-500-LP
-
Alias/AKA:21000285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
10
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$10.835
10
$9.850
30
$9.550
50
$9.120
100
$8.850
250
$8.370
500
$8.150
1,000 +
$8.040
Click for Quote
Log in
to unlock special pricing