- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RACD06-350
Description
+
AC/DC LED Power Supply 6W Single 4-Pin
Search Keywords: RACD06350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACD06-350
-
Alias/AKA:21000130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Input/Output Type:AC/DC8097
-
Type:Constant Current8116,Constant Voltage8116
-
Dimming:N/A
-
Maximum Output Power:6 W
-
Output Voltage Range:2.5 to 24 VDC
-
Maximum Output Current:350 mA
-
Termination Style:Screw Terminal Block8115
-
Operating Temperature:-20 to 40 °C
-
Warranty:38117Year
-
Family:RACD06-350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
On Order:
100
can ship 8/17/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$13.068
10
$11.880
30
$11.560
50
$11.080
100
$10.580
250
$10.490
500
$9.950
1,000 +
$9.930
Click for Quote
Log in
to unlock special pricing