- ホーム ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC60-48SB
説明
+
60W AC/DC-Converter 'POWERLINE' 4kV reg; V. In: 85-265; V. Out: 48; mA. Out: 1250
Search Keywords: RAC6048SB
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:RECOM
-
部品番号:RAC60-48SB
-
Alias/AKA:21000086
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
サプライヤー標準パック:
1
リソース
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
3
即時出荷可能
45ドルフラットレート配送: