- Home ›
- All Products›
- RAC25-12SK/480
Description
+
AC/DC Power Supply - 25W - 12 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 3.2"x1.8" - 3.6kV Isolation
Search Keywords: RAC2512SK480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC25-12SK/480
-
Alias/AKA:20001436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
308
can ship 8/24/26
Minimum Order Quantity:
12
Order Increment:
12
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
12
$28.41
36
$27.15
60
$25.91
108
$25.70
252
$24.91
504
$24.42
1,008 +
$24.36
Click for Quote
Log in
to unlock special pricing