- Home ›
- All Products›
- RAC25-05SK/480
Description
+
AC/DC Power Supply - 25W - 5 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 3.2"x1.8" - 3.6kV Isolation
Search Keywords: RAC2505SK480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC25-05SK/480
-
Alias/AKA:20001435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Manufacturer Stock:
5
can ship
Stock lot only:
11
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$27.599
12
$25.090
36
$23.900
60
$23.340
108
$22.700
252
$21.770
504
$21.010
1,008 +
$20.810
Click for Quote
Log in
to unlock special pricing