- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC20NE-24SK/277
RECOM
RAC20NE-24SK/277
The RAC20NE-24SK/277 is a 20W AC/DC power supply that converts a wide universal AC input to a regulated 24VDC output.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RAC20NE-24SK/277 is a 20W AC/DC power supply that converts a wide universal AC input to a regulated 24VDC output.
Search Keywords: RAC20NE24SK277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC20NE-24SK/277
-
Alias/AKA:20001600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Frequently Asked Questions
Is RAC20NE-24SK/277 RoHS compliant?
Yes, RAC20NE-24SK/277 is RoHS compliant.
What is the lead time for RAC20NE-24SK/277?
The standard lead time for RAC20NE-24SK/277 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Manufacturer Stock:
517
can ship
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
3/15/27