- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RAC20NE-12SK/277/OF
Description
+
The RAC20NE-12SK/277/OF is a 20W open-frame AC/DC power supply with a wide 85-305VAC input range and a regulated 12VDC output.
Search Keywords: RAC20NE12SK277OF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC20NE-12SK/277/OF
-
Alias/AKA:20001601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
551
can ship
Minimum Order Quantity:
18
Order Increment:
18
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
18
$11.29
36
$11.19
54
$10.88
108
$10.53
252
$10.31
504
$10.26
1,008 +
$10.21
Click for Quote
Log in
to unlock special pricing