- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC20-15DK/277
Description
+
AC-DC Power Supply - 20W - Output: ±15 VDC - Input: 85-305 VAC - 2"x1" - Through Hole
Search Keywords: RAC2015DK277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC20-15DK/277
-
Alias/AKA:20001305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
15
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$16.39
15
$14.90
30
$14.24
60
$13.82
105
$13.63
255
$13.07
510
$12.72
1,005 +
$12.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments