- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC20-05SB
Description
+
AC-DC Power Supply - 20W - 5VDC - 90 to 264VAC Input - PCB Module - Thru Hole - EMC Class B
Search Keywords: RAC2005SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC20-05SB
-
Alias/AKA:21000100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$76.02
8
$69.54
16
$67.39
32
$65.23
56
$63.50
104
$61.56
256 +
$59.32
Click for Quote
Log in
to unlock special pricing