- Home ›
- All Products›
- RAC15-05SK/480
Description
+
AC/DC Power Supply - 15W - 5 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 2"x1.6" - 3.6kV Isolation
Search Keywords: RAC1505SK480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC15-05SK/480
-
Alias/AKA:20001431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
11
$20.36
33
$19.78
55
$19.63
110
$19.58
253
$19.53
506
$19.48
1,001 +
$19.43
Click for Quote
Log in
to unlock special pricing