- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RAC150-48SG/OF
Description
+
Open Frame AC-DC Power Supply - 150W - 48VDC - 90 to 264VAC Input - EMC Class B
Search Keywords: RAC15048SGOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC150-48SG/OF
-
Alias/AKA:20001039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
215
can ship
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$68.47
5
$61.09
10
$59.27
25
$56.73
50
$54.40
100
$52.95
250 +
$52.25
Click for Quote
Log in
to unlock special pricing